Part Details for TSP601H1002AUF by Vishay Intertechnologies
Overview of TSP601H1002AUF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TSP601H1002AUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSP601H1002AUF
|
Avnet Americas | TSP 6PIN01 H 10K 0.1%ABS 0.05%RAT UF e4 - Bulk (Alt: TSP601H1002AUF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3916 / $6.1695 | Buy Now |
Part Details for TSP601H1002AUF
TSP601H1002AUF CAD Models
TSP601H1002AUF Part Data Attributes
|
TSP601H1002AUF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSP601H1002AUF
Vishay Intertechnologies
Array/Network Resistor, Bussed, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 5810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Construction | Molded | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e4 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 14.81 mm | |
Package Style | SIP | |
Package Width | 2.41 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 5810 | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 0.1% | |
Working Voltage | 100 V |