Part Details for TSPC050-112 by Traco Power
Overview of TSPC050-112 by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TSPC050-112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSPC050-112
|
TME | Power supply: switching, for DIN rail, 50W, 12VDC, 4A, 85÷264VAC Min Qty: 1 | 0 |
|
$66.9200 / $75.4600 | RFQ |
DISTI #
000000000005185287
|
Sager | DIN Rail Power Supplies Min Qty: 1 | 0 |
|
$67.8000 / $74.0600 | Buy Now |
Part Details for TSPC050-112
TSPC050-112 CAD Models
TSPC050-112 Part Data Attributes
|
TSPC050-112
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TSPC050-112
Traco Power
50 Watt AC/DC, industrial, 85-264 VAC input, slim metal case, DIN-Rail
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-23 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Length | 87 mm | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 4 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 110 mm | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | NO | |
Width | 35.5 mm |