-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3650
|
Newark | Dc-Dc Converter, 2.5V, 0.5A, No. Of Outputs:1 Output, Output Power Max:1.25W, Output Voltage Nom.:2.5V, Output Current Max:500Ma, Dc/Dc Converter Output Type:Fixed, Adjustable, Dc/Dc Converter Mounting:Surface Mount Device, Inputrohs Compliant: Yes |Traco Power TSR 0.5-2425SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8600 / $8.2300 | Buy Now |
DISTI #
TSR0.5-2425SM-ND
|
DigiKey | DC DC CONVERTER 2.5V 1.3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
6 In Stock |
|
$7.0084 / $8.5700 | Buy Now |
DISTI #
495-TSR0.5-2425SM
|
Mouser Electronics | Non-Isolated DC/DC Converters Product Type: POL, Package Style: SMD, Output Power (W): N/A, Input Voltage: 4.75-32 VDC, Output 1 (Vdc): 2.5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 8 |
|
$7.0000 / $8.5700 | Buy Now |
DISTI #
71099515
|
RS | Power Supply, 1W, 2.5V@0.5A, | TRACO Power TSR 0.5-2425SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7300 / $8.3100 | RFQ |
DISTI #
TSR0.5-2425SM
|
TME | Converter: DC/DC, Uin: 4.75÷32V, Uout: 2.5VDC, Iout: 500mA, 330kHz Min Qty: 1 | 0 |
|
$7.6700 / $8.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy