-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH0618
|
Newark | Dc-Dc Converter, 15V, 0.6A, No. Of Outputs:1 Output, Output Power Max:9W, Output Current Max:600Ma, Product Range:Tsr 0.6Wi, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:20V, Input Voltage Dc Max:72V, Depth:12Mm Rohs Compliant: Yes |Traco Power TSR 0.6-48150WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8600 / $10.3300 | Buy Now |
DISTI #
41AH2423
|
Newark | Dc-Dc Converter, 15V, 0.6A Rohs Compliant: Yes |Traco Power TSR 0.6-48150WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0600 / $12.0800 | Buy Now |
DISTI #
1951-TSR0.6-48150WI-ND
|
DigiKey | DC DC CONVERTER 15V 3SIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
8 In Stock |
|
$10.3748 / $12.6800 | Buy Now |
DISTI #
495-TSR0.6-48150WI
|
Mouser Electronics | Non-Isolated DC/DC Converters RoHS: Compliant | 270 |
|
$10.2500 / $12.0800 | Buy Now |
DISTI #
71862802
|
RS | DC-DC Converter, POL, Industrial, Encapsulated, 0.6A, 15V Out, 20-72V In | TRACO Power TSR 0.6-48150WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4800 / $12.3300 | RFQ |
DISTI #
3255325
|
element14 Asia-Pacific | DC-DC CONVERTER, 15V, 0.6A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.6617 / $12.2774 | Buy Now |
DISTI #
3255325
|
Farnell | DC-DC CONVERTER, 15V, 0.6A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$10.2253 / $12.4976 | Buy Now |
|
Neutron USA | Non-Isolated DC/DC Converter, 20 - 72 VDCin Out: 15VDC 0.6A, 3-SIP TH | 50 |
|
$61.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy