-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH2424
|
Newark | Dc-Dc Converter, 24V, 0.4A Rohs Compliant: Yes |Traco Power TSR 0.6-48240WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$10.0600 / $12.0800 | Buy Now |
DISTI #
33AH0619
|
Newark | Dc-Dc Converter, 24V, 0.4A, No. Of Outputs:1 Output, Output Power Max:9.6W, Output Current Max:400Ma, Product Range:Tsr 0.6Wi, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:33V, Input Voltage Dc Max:72V, Depth:12Mm Rohs Compliant: Yes |Traco Power TSR 0.6-48240WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8600 / $10.3300 | Buy Now |
DISTI #
1951-TSR0.6-48240WI-ND
|
DigiKey | DC DC CONVERTER 24V 3SIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
23 In Stock |
|
$9.8854 / $12.0800 | Buy Now |
DISTI #
495-TSR0.6-48240WI
|
Mouser Electronics | Non-Isolated DC/DC Converters RoHS: Compliant | 89 |
|
$9.8800 / $12.0800 | Buy Now |
DISTI #
71862803
|
RS | DC-DC Converter, POL, Industrial, Encapsulated, 0.6A, 24V Out, 20-72V In | TRACO Power TSR 0.6-48240WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4800 / $12.3300 | RFQ |
DISTI #
3255326
|
element14 Asia-Pacific | DC-DC CONVERTER, 24V, 0.4A RoHS: Compliant Min Qty: 1 Container: Each | 85 |
|
$11.6289 / $12.3672 | Buy Now |
DISTI #
3255326
|
Farnell | DC-DC CONVERTER, 24V, 0.4A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 85 |
|
$10.2492 / $12.5267 | Buy Now |
|
Neutron USA | Non-Isolated DC/DC Converters, 33-72 Vin, 24V 400mA, 3-SIP Module TH | 50 |
|
$61.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy