-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH2430
|
Newark | Dc-Dc Converter, 15V, 1A Rohs Compliant: Yes |Traco Power TSR 1-48150WI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$14.3200 / $17.1700 | Buy Now |
DISTI #
33AH0625
|
Newark | Dc-Dc Converter, 15V, 1A, No. Of Outputs:1 Output, Output Power Max:15W, Output Current Max:1A, Product Range:Tsr 1Wi, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:21V, Input Voltage Dc Max:72V, Depth:12.1Mm Rohs Compliant: Yes |Traco Power TSR 1-48150WI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0300 / $14.6900 | Buy Now |
DISTI #
1951-TSR1-48150WI-ND
|
DigiKey | DC DC CONVERTER 15V 3SIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
90 In Stock |
|
$13.8763 / $16.9500 | Buy Now |
DISTI #
495-TSR1-48150WI
|
Mouser Electronics | Non-Isolated DC/DC Converters RoHS: Compliant | 244 |
|
$13.8700 / $16.9500 | Buy Now |
DISTI #
71862809
|
RS | DC-DC Converter, POL, Industrial, Encapsulated, 1A, 15V Out, 20-72V In | TRACO Power TSR 1-48150WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9300 / $17.5600 | RFQ |
|
Neutron USA | Non-Isolated DC/DC Converter, 21 - 72 VDCin, Outout: 15VDC 1A, SIP-3 TH | 50 |
|
$69.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy