-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2450ASTZ-5-R7 | Analog Devices | Industrial Circuit Breaker PMU | |
ADP2450ACPZ-4-R7 | Analog Devices | Industrial Circuit Breaker PMU | |
ADP2450ASTZ-4-R7 | Analog Devices | Industrial Circuit Breaker PMU |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6033
|
Newark | Product Type: Pol, Package Style: Sip, Output Power (W): N/A, Input Voltage: 16.5-42 Vdc, Output 1 (Vdc): 15, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Box Rohs Compliant: Yes |Traco Power TSR 3-2450A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5400 / $28.8400 | Buy Now |
DISTI #
1951-3245-ND
|
DigiKey | DC DC CONVERTER 3-6V 18W Min Qty: 1 Lead time: 20 Weeks Container: Box |
157 In Stock |
|
$24.3500 / $35.4000 | Buy Now |
DISTI #
495-TSR3-2450A
|
Mouser Electronics | Non-Isolated DC/DC Converters 10-30Vin 3-6Vout 3A non-iso RA pin RoHS: Compliant | 126 |
|
$27.3900 / $32.6300 | Buy Now |
DISTI #
71099523
|
RS | Power Supply, 9W, 3V@3A, | TRACO Power TSR 3-2450A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1200 / $32.0500 | RFQ |
DISTI #
TSR3-2450A
|
TME | Converter: DC/DC, Uin: 10÷30V, Uout: 3VDC, Iout: 3A, TSR 3, 330kHz Min Qty: 1 | 0 |
|
$31.5300 / $35.3800 | RFQ |
|
Neutron USA | Non-Isolated DC/DC Converters 10-30Vin 3-6Vout 3A non-iso RA pin | 50 |
|
$69.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy