Part Details for TSR0.5-2415SM by Traco Power
Overview of TSR0.5-2415SM by Traco Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TSR0.5-2415SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSR0.5-2415SM
|
TME | Converter: DC/DC, Uin: 4.75÷32V, Uout: 1.5VDC, Iout: 500mA, 330kHz Min Qty: 1 | 0 |
|
$7.6700 / $8.6300 | RFQ |
DISTI #
000000000005185305
|
Sager | Non-Isolated DC/DC Converters Min Qty: 1 | 0 |
|
$6.3600 / $7.9000 | Buy Now |
Part Details for TSR0.5-2415SM
TSR0.5-2415SM CAD Models
TSR0.5-2415SM Part Data Attributes
|
TSR0.5-2415SM
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TSR0.5-2415SM
Traco Power
0.5 Amp POL switching regulator, wide input range, pos.-pos. circuit, SMD package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 73% | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.75 V | |
JESD-609 Code | e3 | |
Length | 15.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9.24 mm | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 9.6 mm |