Part Details for TSR1-24120SM by Traco Power
Overview of TSR1-24120SM by Traco Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSR1-24120SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSR1-24120SM
|
TME | Converter: DC/DC, Uin: 15÷36V, Uout: 12VDC, Iout: 1A, 15.2x9.3x7.6mm Min Qty: 1 | 0 |
|
$8.9500 / $10.0500 | RFQ |
DISTI #
000000000005185324
|
Sager | Non-Isolated DC/DC Converters Min Qty: 1 | 0 |
|
$7.2000 / $9.2000 | Buy Now |
Part Details for TSR1-24120SM
TSR1-24120SM CAD Models
TSR1-24120SM Part Data Attributes
|
TSR1-24120SM
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TSR1-24120SM
Traco Power
1 Amp POL switching regulator, wide input range, pos.-pos. circuit, SMD package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G6 | |
JESD-609 Code | e3 | |
Length | 15.2 mm | |
Load Regulation-Max | 0.6% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 8.1 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Width | 9.3 mm |
Alternate Parts for TSR1-24120SM
This table gives cross-reference parts and alternative options found for TSR1-24120SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1-24120SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1-24120 | 1 Amp POL switching regulator, wide input range, pos.-pos. circuit, LM78 compatible, SIP-3 | Traco Power | TSR1-24120SM vs TSR1-24120 |