-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Amp POL switching regulator, wide input range, pos.-pos. circuit, LM78 compatible, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1246-562MLB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-564KLC | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-564 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 7W, HYBRID | 52 |
|
$10.4655 / $12.7283 | Buy Now |
DISTI #
TSR1-2465
|
TME | Converter: DC/DC, Uin: 9÷36V, Uout: 6.5VDC, Iout: 1A, SIP3, TSR 1 Min Qty: 1 | 394 |
|
$8.2100 / $8.9500 | Buy Now |
DISTI #
000000000005185338
|
Sager | Non-Isolated DC/DC Converters Min Qty: 1 | 0 |
|
$6.6700 / $8.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSR1-2465
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TSR1-2465
Traco Power
1 Amp POL switching regulator, wide input range, pos.-pos. circuit, LM78 compatible, SIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , SIP3,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Traco Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Length | 11.7 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 6.63 V | |
Output Voltage-Min | 6.37 V | |
Output Voltage-Nom | 6.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.2 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 265 | |
Protections | THERMAL; SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 7 W | |
Trim/Adjustable Output | NO | |
Width | 7.6 mm |