There are no models available for this part yet.
Overview of TSR1-2465SM by Traco Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TSR1-2465SM by Traco Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 6.5W, HYBRID | 84 |
|
$11.6976 / $14.2268 | Buy Now | ||
DISTI #
TSR1-2465SM
|
TME | Converter: DC/DC, Uin: 9÷36V, Uout: 6.5VDC, Iout: 1A, SMT, TSR 1SM Min Qty: 1 | 0 |
|
$9.4100 / $10.5900 | RFQ | |
DISTI #
000000000005185339
|
Sager | Non-Isolated DC/DC Converters Min Qty: 1 | 0 |
|
$7.5900 / $9.7000 | Buy Now |
CAD Models for TSR1-2465SM by Traco Power
Part Data Attributes for TSR1-2465SM by Traco Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRACO ELECTRONIC AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output)
|
94%
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PDMA-G6
|
JESD-609 Code
|
e3
|
Length
|
15.2 mm
|
Load Regulation-Max
|
0.6%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Output Voltage-Max
|
6.63 V
|
Output Voltage-Min
|
6.37 V
|
Output Voltage-Nom
|
6.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
245
|
Seated Height-Max
|
8.1 mm
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
6.5 W
|
Trim/Adjustable Output
|
NO
|
Width
|
9.3 mm
|