-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X1794
|
Newark | Non Isolated Board Mount Dc/Dc Converter, Surface Mount Dip, 3.6 W, 1.2 V, 3.6 V, 1 A, 3 V Rohs Compliant: Yes |Traco Power TSRN 1-0525SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6700 / $12.8100 | Buy Now |
DISTI #
1951-2525-ND
|
DigiKey | DC DC CONVERTER 2.5V 2.5W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
369 In Stock |
|
$12.6000 | Buy Now |
DISTI #
71099524
|
RS | Power Supply, 3W, 2.5V@1A, | TRACO Power TSRN 1-0525SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9000 / $14.2600 | RFQ |
DISTI #
69779877
|
Verical | Module DC-DC 5VIN 1-OUT 2.5V 1A 6-Pin SMD Module Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 20 |
|
$21.5016 | Buy Now |
DISTI #
TSRN1-0525SM
|
TME | Converter: DC/DC, Uin: 3÷5.5V, Uout: 2.5VDC, Iout: 1A, 410kHz, SMT Min Qty: 1 | 0 |
|
$11.9600 / $13.4300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy