-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1951-2526-ND
|
DigiKey | DC DC CONVERTER 12V 12W Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
495-TSRN1-24120SM
|
Mouser Electronics | Non-Isolated DC/DC Converters The factory is currently not accepting orders for this product. RoHS: Compliant | 72 |
|
$12.5000 / $12.6900 | Buy Now |
DISTI #
70421924
|
RS | Switching Regulator,13.5 to 42Vdc,7 to 24Vdcinput,+/-12Vdc Output,0.3 A,1 A | TRACO Power TSRN 1-24120SM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8200 / $12.3100 | RFQ |
DISTI #
TSRN1-24120SM
|
TME | Converter: DC/DC, Uin: 13.5÷42V, Uout: 12VDC, Iout: 1A, 580kHz, SMT Min Qty: 1 | 0 |
|
$11.3700 / $12.7800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy