-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W4360
|
Newark | Linear Regulator Dc/Dc Converter, Through Hole, 1, 15 V, 1 A, 16.5 V Rohs Compliant: Yes |Traco Power TSRN 1-24150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1005 |
|
$10.6700 / $12.8100 | Buy Now |
DISTI #
1951-2429-ND
|
DigiKey | DC DC CONVERTER 15V 15W Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
70420681
|
RS | DC-DC Converter Switching Regulator,16.5-42VDC, 15VDC, 1 A, TSRN 1 Series | TRACO Power TSRN 1-24150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 5 |
|
$11.9100 / $12.8100 | Buy Now |
DISTI #
TSRN1-24150
|
TME | Converter: DC/DC, Uin: 16.5÷42V, Uout: 15VDC, Iout: 1A, SIP3, 696kHz Min Qty: 1 | 0 |
|
$11.9600 / $13.4300 | RFQ |
|
Neutron USA | Non-Isolated DC/DC Converters, 16.542 VDCin Out: 15VDC 1A, 721 VDCin Out: -15VDC 0.2A, straight pins, SIP | 50 |
|
$70.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy