There are no models available for this part yet.
Overview of TSS 66 R by knitter-switch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TSS 66 R by knitter-switch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSS66R
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMD, none, 2.5N Min Qty: 1 | 0 |
|
$0.6270 / $0.8000 | RFQ | |
DISTI #
TSS 66 R
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.6N SMD Tube (Alt: TSS 66 R) RoHS: Compliant Min Qty: 1001 Package Multiple: 77 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |