-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TSS-53LNB+CT-ND
|
DigiKey | IC RF AMP GPS 500MHZ-5GHZ 12MCLP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1665 In Stock |
|
$2.4875 / $3.6800 | Buy Now |
DISTI #
139-TSS-53LNB
|
Mouser Electronics | RF Amplifier LOW NOISE BYPASS AMPL/SM/ RoHS RoHS: Compliant | 6017 |
|
$2.4300 / $3.7500 | Buy Now |
|
Quest Components | RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 16 |
|
$2.0850 / $4.1700 | Buy Now |
|
Chip1Cloud | 17500 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC RF AMP GP 500MHZ-5GHZ DQ1225 | 172 |
|
$2.2592 / $3.4830 | Buy Now |
|
LCSC | QFN-12-EP(3x3) RF Amplifiers ROHS | 172 |
|
$2.3053 / $3.5541 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSS-53LNB+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TSS-53LNB+
Mini-Circuits
Wide Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | LCC12,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19.5 dB | |
Input Power-Max (CW) | 8 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 105 mA | |
Surface Mount | YES | |
Technology | E-PHEMT |