Part Details for TSS11DG1PC by TE Connectivity
Overview of TSS11DG1PC by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for TSS11DG1PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H0742
|
Newark | Tss11Dg1Pc=Sw Slide P/C Term Rohs Compliant: No |Alcoswitch Te Connectivity TSS11DG1PC Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0300 / $8.4300 | Buy Now |
DISTI #
450-2019-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 250 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6854 | Buy Now |
DISTI #
1437579-8
|
Avnet Americas | Switch Slide ON None ON SPDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole - Bulk (Alt: 1437579-8) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7649 / $8.1408 | Buy Now |
DISTI #
506-TSS11DG1PC
|
Mouser Electronics | Slide Switches SP ON-NONE-ON PCB RoHS: Not Compliant | 0 |
|
$8.6900 | Order Now |
|
Onlinecomponents.com | Slide Switch - PC Pins - Straight - Flush Slide - SPDT - On None On - 0.4VA@20VDC/AC | 0 |
|
$7.1000 / $14.7900 | Buy Now |
|
Quest Components | 74 |
|
$7.5891 / $12.3066 | Buy Now | |
DISTI #
1437579-8
|
Avnet Americas | Switch Slide ON None ON SPDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole - Bulk (Alt: 1437579-8) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7649 / $8.1408 | Buy Now |
DISTI #
1437579-8
|
Avnet Americas | Switch Slide ON None ON SPDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole - Bulk (Alt: 1437579-8) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7649 / $8.1408 | Buy Now |
DISTI #
000000000000004469
|
Sager | Slide Switches SP ON-NONE-ON PCB Min Qty: 250 | 0 |
|
$5.8600 / $8.3600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for TSS11DG1PC
TSS11DG1PC CAD Models
TSS11DG1PC Part Data Attributes
|
TSS11DG1PC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSS11DG1PC
TE Connectivity
Slide Switch, SPDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.11 inch | |
Actuator Material | POLYESTER | |
Actuator Type | FLUSH TOP TYPE | |
Body Breadth | 5.23 mm | |
Body Length or Diameter | 10.2 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |