Part Details for TSS11DG1RA04 by TE Connectivity
Overview of TSS11DG1RA04 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSS11DG1RA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2629
|
Newark | Tss11Dg1Ra04=Slide Switch Spdt |Alcoswitch Te Connectivity TSS11DG1RA04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$10.9600 | Buy Now |
DISTI #
2266-TSS11DG1RA04-ND
|
DigiKey | Slide Switch, SPDT, On-on, 0.4A, Min Qty: 15 Container: Tray MARKETPLACE PRODUCT |
55 In Stock |
|
$6.9200 | Buy Now |
DISTI #
506-TSS11DG1RA04
|
Mouser Electronics | Slide Switches 2POS R/A BLACK TSS SWITCH SLIDE | 0 |
|
$5.9100 / $6.8700 | Order Now |
|
Onlinecomponents.com | Slide Switch - PC Pins/Brkt Mnt - R/A - Flush Slide - SPDT - On None On - 0.4VA@20VDC/AC RoHS: Compliant |
55 Partner Stock |
|
$3.8500 / $7.3600 | Buy Now |
DISTI #
TE Connectivity TSS11DG1RA04
|
PEI Genesis | Slide Switch SPDT On-on 0.4 | 55 |
|
Buy Now | |
DISTI #
000000000002660318
|
Sager | Slide Switches 2POS R/A BLACK TSS SWITCH SLIDE | 0 |
|
Buy Now | |
|
Master Electronics | Slide Switch - PC Pins/Brkt Mnt - R/A - Flush Slide - SPDT - On None On - 0.4VA@20VDC/AC RoHS: Compliant |
55 Partner Stock |
|
$3.8500 / $7.3600 | Buy Now |
Part Details for TSS11DG1RA04
TSS11DG1RA04 CAD Models
TSS11DG1RA04 Part Data Attributes
|
TSS11DG1RA04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSS11DG1RA04
TE Connectivity
SWITCH SLIDE 2POS R/A BLACK TSS
|
Part Life Cycle Code | Obsolete | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYESTER | |
Actuator Type | FLUSH SIDE TYPE | |
Body Breadth | 5.74 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |