Part Details for TSS21NGPC04 by TE Connectivity
Overview of TSS21NGPC04 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSS21NGPC04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4717
|
Newark | Tss21Ngpc04=Slide Switch Dpdt |Alcoswitch Te Connectivity TSS21NGPC04 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7900 | Buy Now |
DISTI #
506-TSS21NGPC04
|
Mouser Electronics | Slide Switches DPDT ON-NONE-ON EXT RoHS: Compliant | 0 |
|
$8.4500 / $12.9500 | Order Now |
|
Onlinecomponents.com | Slide Switch - PC Pins - Straight - Ext Slide - DPDT - On None On - 0.4VA@20VDC/AC RoHS: Compliant |
500 On Order |
|
$7.8500 / $10.4200 | Buy Now |
DISTI #
1571982-7
|
TTI | Slide Switches SWITCH SLIDE Min Qty: 500 Package Multiple: 25 Container: Each | Americas - 0 |
|
$6.5800 / $7.1300 | Buy Now |
DISTI #
TE Connectivity TSS21NGPC04
|
PEI Genesis | Slide Switch DPDT On-on Lat | 0 |
|
Buy Now | |
DISTI #
000000000002660324
|
Sager | Slide Switches DPDT ON-NONE-ON EXT Min Qty: 500 | 0 |
|
$6.8400 / $7.8100 | Buy Now |
|
Master Electronics | Slide Switch - PC Pins - Straight - Ext Slide - DPDT - On None On - 0.4VA@20VDC/AC RoHS: Compliant |
500 On Order |
|
$7.8500 / $10.4200 | Buy Now |
Part Details for TSS21NGPC04
TSS21NGPC04 CAD Models
TSS21NGPC04 Part Data Attributes:
|
TSS21NGPC04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSS21NGPC04
TE Connectivity
SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.11 inch | |
Actuator Material | POLYESTER | |
Actuator Type | TOP TYPE | |
Body Breadth | 5.23 mm | |
Body Height | 10.05 mm | |
Body Length or Diameter | 10.2 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 5.88 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for TSS21NGPC04
This table gives cross-reference parts and alternative options found for TSS21NGPC04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS21NGPC04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSS21NGPC | Slide Switch, DPDT, On-on, Latched, 0.4A, 20VDC, 6 PCB Hole Cnt, Solder Terminal, Panel Mount | TE Connectivity | TSS21NGPC04 vs TSS21NGPC |