-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, DPDT, On-on, Latched, 0.4A, 20VDC, 8 PCB Hole Cnt, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2631
|
Newark | Tss21Ngra=Switch Slide Ra Term |Alcoswitch Te Connectivity TSS21NGRA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$16.6600 | Buy Now |
DISTI #
2266-TSS21NGRA-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 20V Min Qty: 4 Lead time: 54 Weeks Container: Tray MARKETPLACE PRODUCT |
53 In Stock |
|
$18.4100 / $23.2900 | Buy Now |
DISTI #
450-2025-ND
|
DigiKey | SWITCH SLIDE DPDT 0.4VA 20V Min Qty: 4 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2302 | Buy Now |
DISTI #
2-1437579-0
|
Avnet Americas | Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 2-1437579-0) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3047 / $12.4006 | Buy Now |
DISTI #
506-TSS21NGRA
|
Mouser Electronics | Slide Switches DP R/A ON-NONE-ON RoHS: Not Compliant | 0 |
|
$14.5500 | Order Now |
|
Onlinecomponents.com | Slide Switch - PC Pins/Brkt Mnt - R/A - Ext Slide - DPDT - On None On - 0.4VA@20VDC/AC |
53 Partner Stock |
|
$8.9000 / $14.7100 | Buy Now |
|
Quest Components | 13 |
|
$8.8650 / $11.8200 | Buy Now | |
DISTI #
2-1437579-0
|
Avnet Americas | Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole - Bulk (Alt: 2-1437579-0) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3047 / $12.4006 | Buy Now |
DISTI #
2-1437579-0
|
TME | Switch: slide, Pos: 2, DPDT, 0.02A/20VAC, 0.02A/20VDC, ON-ON, THT Min Qty: 4 | 0 |
|
$32.8400 | RFQ |
DISTI #
TE Connectivity TSS21NGRA
|
PEI Genesis | Slide Switch DPDT On-on Lat | 53 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSS21NGRA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSS21NGRA
TE Connectivity
Slide Switch, DPDT, On-on, Latched, 0.4A, 20VDC, 8 PCB Hole Cnt, Solder Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.11 inch | |
Actuator Material | POLYESTER | |
Actuator Type | SIDE TYPE | |
Body Breadth | 9.65 mm | |
Body Height | 13.0302 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | HIGH TEMP POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |
This table gives cross-reference parts and alternative options found for TSS21NGRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS21NGRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4M1SDP1S1/1M6KE | Slide Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | Carling Technologies | TSS21NGRA vs 4M1SDP1S1/1M6KE |