Part Details for TSSE 623 R-RA by knitter-switch
Overview of TSSE 623 R-RA by knitter-switch
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSSE 623 R-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-TSSE623R-RATR-ND
|
DigiKey | SWITCH TACT 2.35MM RED Min Qty: 700 Lead time: 1 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5543 | Buy Now |
DISTI #
TSSE623R-RA
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMD, none, 2.6N Min Qty: 1 | 0 |
|
$0.6400 / $1.1000 | RFQ |
DISTI #
TSSE 623 R-RA
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 500000Cycle 2.6N SMD (Alt: TSSE 623 R-RA) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 1 Weeks, 6 Days | Abacus - 2100 |
|
Buy Now | |
|
New Advantage Corporation | Switch Tact SMT 6.1x7.6x7.02mm 2.6N Horiz. - reel RoHS: Compliant Min Qty: 1 Package Multiple: 700 | 1400 |
|
$0.5514 / $0.5925 | Buy Now |