There are no models available for this part yet.
Overview of TSSE 67 R by knitter-switch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TSSE 67 R by knitter-switch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3746-TSSE67RTR-ND
|
DigiKey | SWITCH TACT 5.2MM RED Min Qty: 900 Lead time: 1 Weeks Container: Tape & Reel (TR) |
900 In Stock |
|
$0.3003 / $0.4310 | Buy Now | |
DISTI #
TSSE67R
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, SMD, none, 2.6N Min Qty: 1 | 0 |
|
$0.4950 / $0.8720 | RFQ | |
DISTI #
TSSE 67 R
|
Avnet Abacus | Switch Tactile N.O. DPST Round Button Gull Wing 0.05A 12VDC 2.6N SMD T/R (Alt: TSSE 67 R) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |