Part Details for TSSE 67 T by knitter-switch
Overview of TSSE 67 T by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSSE 67 T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSSE 67 T
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button Gull Wing 50mA 32VDC 1VA 500000Cycles 3.6N Surface Mount T/R (Alt: TSSE 67 T) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |