Part Details for TSSF212Y100 by Cynergy3 Components
Overview of TSSF212Y100 by Cynergy3 Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSSF212Y100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7080
|
Newark | Sensor, Float Switch, Spst-No/Nc, Ss, Operating Pressure Max:10Bar, Sensor Body Material:Stainless Steel, Output Current:600Ma, Product Range:Tssf212 Series Rohs Compliant: Yes |Sensata/cynergy3 TSSF212Y100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.0400 / $177.5000 | Buy Now |
DISTI #
725-1534-ND
|
DigiKey | FLOAT SENS LIQ SPST-NO 300V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$155.0828 / $170.5900 | Buy Now |
DISTI #
70923644
|
RS | Thermistor Float Swtch, SS, 25VA, Ext Mt, 1m | Sensata - Cynergy3 TSSF212Y100 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$162.5400 / $170.6700 | RFQ |
|
Onlinecomponents.com | Thermistor Float Swtch, SS, 25VA, Ext Mt, 1m RoHS: Compliant |
4 In Stock |
|
$134.8300 / $144.0900 | Buy Now |
DISTI #
73572870
|
Verical | 1/2 Inch NPT External Mount with Temperature Sensing Min Qty: 1 Package Multiple: 1 Date Code: 2147 | Americas - 3 |
|
$172.0364 / $177.6695 | Buy Now |
DISTI #
2664056
|
element14 Asia-Pacific | SENSOR, FLOAT SWITCH, SPST-NO/NC, SS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$142.1813 / $172.7677 | Buy Now |
DISTI #
2664056
|
Farnell | SENSOR, FLOAT SWITCH, SPST-NO/NC, SS RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$163.9242 | Buy Now |
|
Master Electronics | Thermistor Float Swtch, SS, 25VA, Ext Mt, 1m RoHS: Compliant |
4 In Stock |
|
$134.8300 / $144.0900 | Buy Now |