Part Details for TSSJ-55 by knitter-switch
Overview of TSSJ-55 by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSSJ-55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSSJ-55
|
Avnet Abacus | Switch Tactile N.O. Button J-Bend 0.05A 12VDC 200000Cycle 3.6N SMD T/R (Alt: TSSJ-55) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |