Part Details for TST 50/003 by Intel Corporation
Overview of TST 50/003 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TST 50/003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TST50W/12V
|
TME | Transformer: toroidal, 50VA, 230VAC, 12V, 4.1A, Leads: cables, IP00 Min Qty: 1 | 18 |
|
$23.6700 / $27.2200 | Buy Now |