Part Details for TST 50/056 by Intel Corporation
Overview of TST 50/056 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TST 50/056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TST50W/12V-24V
|
TME | Transformer: toroidal, 50VA, 230VAC, 12V, 24V, 2.05A, 1.02A, Ø: 85mm Min Qty: 1 | 6 |
|
$27.3400 / $31.4200 | Buy Now |