-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4417
|
Newark | Rectangular Power Connector, Trident Series, Through Hole, Receptacle, 12, 5.08 Mm, Socket Rohs Compliant: Yes |Itt Cannon TST12RB02T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 287 |
|
$12.2700 / $15.8800 | Buy Now |
DISTI #
1003-2498-ND
|
DigiKey | CONN RCPT 12POS 0.2 TIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
65 In Stock |
|
$6.1793 / $12.9600 | Buy Now |
DISTI #
TST12RB02T
|
Avnet Americas | Conn Rectangular SKT 12 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: TST12RB02T) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0625 / $12.7095 | Buy Now |
DISTI #
965-TST12RB02T
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$6.1700 / $11.6400 | Order Now |
|
Onlinecomponents.com | Rectangular Connector - Socket RoHS: Compliant |
190 In Stock |
|
$6.1700 / $11.3500 | Buy Now |
DISTI #
192991-0246
|
Avnet Abacus | Conn Rectangular SKT 12 POS 5.08mm Solder ST Thru-Hole (Alt: 192991-0246) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Rectangular Connector - Socket RoHS: Compliant |
190 In Stock |
|
$6.1700 / $11.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TST12RB02T
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TST12RB02T
ITT Interconnect Solutions
Rectangular Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |