-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nanopower (580nA) rail-to-rail I/O 5V CMOS Op-Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y2299
|
Newark | Op-Amp, 9Khz, 85Deg C, Sot-23-5, No. Of Channels:1Channels, Gain Bandwidth Product:9Khz, Supply Voltage Range:1.5V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:Cmos, Input Offset Voltage:100Μv, Product Range:-Rohs Compliant: Yes |Stmicroelectronics TSU101ILT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2679 |
|
$0.7110 | Buy Now |
DISTI #
497-13802-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2579 In Stock |
|
$0.7522 / $1.7100 | Buy Now |
DISTI #
TSU101ILT
|
Avnet Americas | Op Amp Single GP 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSU101ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.7992 / $0.8336 | Buy Now |
DISTI #
41Y2299
|
Avnet Americas | Op Amp Single GP 5.5V 5-Pin SOT-23 T/R - Bulk (Alt: 41Y2299) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 912 Partner Stock |
|
$0.9190 / $1.6600 | Buy Now |
DISTI #
511-TSU101ILT
|
Mouser Electronics | Operational Amplifiers - Op Amps NanoPWR 5V CMOS 580nA 1.8V 2kV OpAmp RoHS: Compliant | 2302 |
|
$0.7520 / $1.4200 | Buy Now |
|
STMicroelectronics | Nanopower (580nA) rail-to-rail I/O 5V CMOS Op-Amp RoHS: Compliant Min Qty: 1 | 2302 |
|
$0.9100 / $1.4400 | Buy Now |
|
Future Electronics | TSU101 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7400 | Buy Now |
|
Future Electronics | TSU101 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7400 / $0.7650 | Buy Now |
|
Future Electronics | TSU101 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7400 / $0.7650 | Buy Now |
|
Rochester Electronics | TSU101 - Single Nanopower Operationnal Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.7456 / $0.8772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSU101ILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSU101ILT
STMicroelectronics
Nanopower (580nA) rail-to-rail I/O 5V CMOS Op-Amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00003 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Input Offset Voltage-Max | 3400 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 3000 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 8 | |
Width | 1.6 mm |