-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP5912-1.5DRVR | Texas Instruments | 500-mA low-noise low-IQ low-dropout (LDO) linear regulator 6-WSON -40 to 125 | |
LP5912-1.5DRVT | Texas Instruments | 500-mA low-noise low-IQ low-dropout (LDO) linear regulator 6-WSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSV1215D-ND
|
DigiKey | DC DC CONVERTER +/-15V 900MW Min Qty: 10 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$14.4660 | Buy Now |
DISTI #
495-TSV1215D
|
Mouser Electronics | Isolated DC/DC Converters - SMD 12Vin +/-15V +/-30mA 1W SMT Iso RoHS: Compliant | 7 |
|
$12.9600 / $15.4000 | Buy Now |
DISTI #
TSV1215D
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 0 |
|
$15.0200 / $16.8200 | RFQ |
|
Neutron USA | Isolated DC/DC Converters - SMD 12Vin +/-15V +/-30mA 1W SMT Iso | 0 |
|
$49.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy