Part Details for TSV2412S by Traco Power
Overview of TSV2412S by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSV2412S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSV2412S
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 12VDC, Iout: 80mA, SMD Min Qty: 1 | 0 |
|
$13.8200 / $15.5100 | RFQ |
DISTI #
000000000005185389
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$14.2000 | Buy Now |
Part Details for TSV2412S
TSV2412S CAD Models
TSV2412S Part Data Attributes
|
TSV2412S
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TSV2412S
Traco Power
1 Watt DC/DC converter, industrial, ±10% input, unregulated, 3000 VDC isolation, encapsulated, SMD package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 22/10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-G10 | |
Length | 15.24 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.08 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 7.45 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8 mm |