-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (29uA), GBP=420kHz, quad with standby
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2506
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSV625IPT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10162-1-ND
|
DigiKey | IC CMOS 4 CIRCUIT 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6 In Stock |
|
$0.8716 / $1.9800 | Buy Now |
DISTI #
TSV625IPT
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 16-Pin TSSOP T/R - Tape and Reel (Alt: TSV625IPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9260 / $0.9658 | Buy Now |
DISTI #
511-TSV625IPT
|
Mouser Electronics | Operational Amplifiers - Op Amps Rail-to-rail 29 uA 420 kHz CMOS RoHS: Compliant | 0 |
|
$0.8710 / $0.9050 | Order Now |
|
STMicroelectronics | Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (29uA), GBP=420kHz, quad with standby RoHS: Compliant Min Qty: 1 | 0 |
|
$1.1600 / $1.9400 | Buy Now |
|
Future Electronics | TVS625 Series 5.5 V 420 kHz Rail-to-Rail CMOS Operational Amplifier - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8900 | Buy Now |
DISTI #
TSV625IPT
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 16-Pin TSSOP T/R - Tape and Reel (Alt: TSV625IPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9260 / $0.9658 | Buy Now |
DISTI #
TSV625IPT
|
TME | IC: operational amplifier, 420kHz, Ch: 4, TSSOP16, 1.5÷5.5VDC Min Qty: 1 | 0 |
|
$1.3200 / $1.9700 | RFQ |
DISTI #
TSV625IPT
|
Avnet Silica | OP Amp Quad GP R-R I/O 5.5V 16-Pin TSSOP T/R (Alt: TSV625IPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
TSV625IPT
|
EBV Elektronik | OP Amp Quad GP R-R I/O 5.5V 16-Pin TSSOP T/R (Alt: TSV625IPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV625IPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV625IPT
STMicroelectronics
Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (29uA), GBP=420kHz, quad with standby
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.19 V/us | |
Supply Current-Max | 0.152 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 420 | |
Voltage Gain-Min | 4470 | |
Wideband | NO | |
Width | 4.4 mm |