-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (60uA), GBP=880kHz, dual
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R7218
|
Newark | Operational Amplifier, Dual, 880 Khz, 2, 0.34 V/ S, 1.5V To 5.5V, Soic, 8 Rohs Compliant: Yes |Stmicroelectronics TSV632IDT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3142 |
|
$0.6770 / $1.4900 | Buy Now |
DISTI #
25R9534
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSV632IDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-8996-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7300 In Stock |
|
$0.5293 / $1.3600 | Buy Now |
DISTI #
TSV632IDT
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: TSV632IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5711 / $0.5957 | Buy Now |
DISTI #
511-TSV632IDT
|
Mouser Electronics | Precision Amplifiers 60uA 880 KHz LV Precision RR RoHS: Compliant | 1524 |
|
$0.5500 / $1.4200 | Buy Now |
|
STMicroelectronics | Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (60uA), GBP=880kHz, dual RoHS: Compliant Min Qty: 1 | 1524 |
|
$0.8100 / $1.3900 | Buy Now |
|
Future Electronics | TSV632 Series 5.5 V 880 kHz SMT Rail to Rail Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5400 | Buy Now |
|
Future Electronics | TSV632 Series 5.5 V 880 kHz SMT Rail to Rail Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5400 / $0.5700 | Buy Now |
DISTI #
TSV632IDT
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: TSV632IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5711 / $0.5957 | Buy Now |
DISTI #
TSV632IDT
|
TME | IC: operational amplifier, 880kHz, Ch: 2, SO8, 1.5÷5.5VDC, IB: 0.1nA Min Qty: 1 | 0 |
|
$0.4980 / $0.7650 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV632IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV632IDT
STMicroelectronics
Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (60uA), GBP=880kHz, dual
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.27 V/us | |
Supply Current-Max | 0.124 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 790 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |