-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High accuracy (Vio below 200uV) Micropower (60uA) 5V CMOS Op Amp, dual, GBP 900kHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3042
|
Newark | Opamp, 900Khz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TSV732IST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.8210 / $1.6700 | Buy Now |
DISTI #
497-13686-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MINISO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20 In Stock |
|
$0.6464 / $1.5300 | Buy Now |
DISTI #
TSV732IST
|
Avnet Americas | Op Amp Dual GP 5.5V 8-Pin Mini-SO T/R - Tape and Reel (Alt: TSV732IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7142 / $0.7450 | Buy Now |
DISTI #
511-TSV732IST
|
Mouser Electronics | Operational Amplifiers - Op Amps Hi acc micropower60A 900kHz 5V CMOS RoHS: Compliant | 17 |
|
$0.7290 / $1.5300 | Buy Now |
|
STMicroelectronics | High accuracy (Vio below 200uV) Micropower (60uA) 5V CMOS Op Amp, dual, GBP 900kHz RoHS: Compliant Min Qty: 1 | 17 |
|
$0.9100 / $1.5000 | Buy Now |
|
Future Electronics | TSV732 Series 5.5 V 900 kHz Rail to Rail SMT Operational Amplifier - MSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.6850 | Buy Now |
DISTI #
67023391
|
Verical | Op Amp Dual Micropower Amplifier R-R I/O 5.5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2047 | Americas - 100 |
|
$1.2169 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 650UV OFFSET-MAX, CMOS, PDSO8 | 7630 |
|
$0.5294 / $1.2605 | Buy Now |
DISTI #
TSV732IST
|
Avnet Americas | Op Amp Dual GP 5.5V 8-Pin Mini-SO T/R - Tape and Reel (Alt: TSV732IST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7142 / $0.7450 | Buy Now |
DISTI #
TSV732IST
|
TME | IC: operational amplifier, 900kHz, Ch: 2, MSOP8, 1.5÷5.5VDC Min Qty: 1 | 0 |
|
$1.0100 / $1.5200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV732IST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV732IST
STMicroelectronics
High accuracy (Vio below 200uV) Micropower (60uA) 5V CMOS Op Amp, dual, GBP 900kHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, MINI, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.35 V/us | |
Supply Current-Max | 0.17 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 850 | |
Wideband | NO | |
Width | 3 mm |