-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8849
|
Newark | Opamp, 20Mhz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TSV771IYLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1260 |
|
$0.6920 / $1.5200 | Buy Now |
DISTI #
497-TSV771IYLTCT-ND
|
DigiKey | HIGH BANDWIDTH (20 MHZ) LOW OFFS Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2262 In Stock |
|
$0.5714 / $1.5200 | Buy Now |
DISTI #
TSV771IYLT
|
Avnet Americas | OP Amplifier Single 13V/us 2V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSV771IYLT) Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6377 / $0.6651 | Buy Now |
DISTI #
511-TSV771IYLT
|
Mouser Electronics | Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200 uV) rail-to-rail 5V Op amp RoHS: Compliant | 2429 |
|
$0.5710 / $1.5200 | Buy Now |
|
STMicroelectronics | High bandwidth (20 MHz) low offset (200 µ, V) rail-to-rail 5 V op amp RoHS: Compliant Min Qty: 1 | 2429 |
|
$0.8600 / $1.4900 | Buy Now |
|
Future Electronics | High bandwidth (20 MHz) low offset (200 µ, V) rail-to-rail 5V Op amp RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 500Cut Tape/Mini-Reel |
|
$0.5850 / $0.7900 | Buy Now |
|
Future Electronics | High bandwidth (20 MHz) low offset (200 µ, V) rail-to-rail 5V Op amp RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$0.5850 / $0.7900 | Buy Now |
DISTI #
TSV771IYLT
|
Avnet Silica | OP Amplifier Single 13V/us 2V to 5.5V 5-Pin SOT-23 T/R (Alt: TSV771IYLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
C1S730202095125
|
Chip1Stop | Unclassified | 3000 |
|
$0.6380 | Buy Now |
DISTI #
C1S730201897599
|
Chip1Stop | Unclassified RoHS: Compliant | 300 |
|
$0.6180 / $0.9780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV771IYLT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV771IYLT
STMicroelectronics
Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.000002 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 108 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 2.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 20 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 1.6 mm |