-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6030
|
Newark | Op-Amp, 30Mhz, 125Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:30Mhz, Supply Voltage Range:2V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:50Μv Rohs Compliant: Yes |Stmicroelectronics TSV782IDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2403 |
|
$1.0500 / $1.5000 | Buy Now |
DISTI #
497-TSV782IDTCT-ND
|
DigiKey | HIGH BANDWIDTH (30MHZ) LOW OFFSE Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3662 In Stock |
|
$0.9309 / $2.1100 | Buy Now |
DISTI #
TSV782IDT
|
Avnet Americas | OP Amplifier Single 20V/us 2V to 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: TSV782IDT) Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9891 / $1.0316 | Buy Now |
DISTI #
62AK6030
|
Avnet Americas | OP Amplifier Single 20V/us 2V to 5.5V 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 62AK6030) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 488 Partner Stock |
|
$1.8400 / $2.5500 | Buy Now |
DISTI #
511-TSV782IDT
|
Mouser Electronics | Operational Amplifiers - Op Amps High bandwidth (30MHz) Low offset (200uV) Rail-to-rail 5V Op amp RoHS: Compliant | 2229 |
|
$0.9300 / $2.1100 | Buy Now |
|
STMicroelectronics | High bandwidth (30 MHz) low offset (200 µ, V) rail-to-rail 5 V op amp RoHS: Compliant Min Qty: 1 | 2235 |
|
$1.2900 / $2.1800 | Buy Now |
|
Future Electronics | TSV782 Series 5.5 V 30 MHz General Purpose Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$1.4100 / $1.6900 | Buy Now |
|
Future Electronics | TSV782 Series 5.5 V 30 MHz General Purpose Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks Container: Reel | 100Reel |
|
$0.8950 / $1.0000 | Buy Now |
|
Future Electronics | TSV782 Series 5.5 V 30 MHz General Purpose Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
DISTI #
TSV782IDT
|
Avnet Silica | OP Amplifier Single 20V/us 2V to 5.5V 8-Pin SOIC T/R (Alt: TSV782IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV782IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV782IDT
STMicroelectronics
Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.000002 µA | |
Common-mode Reject Ratio-Min | 76 dB | |
Common-mode Reject Ratio-Nom | 92 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 17 V/us | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 7.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 30000 | |
Voltage Gain-Min | 177827.941 | |
Wideband | NO | |
Width | 3.9 mm |