TSV782IYDT
STMicroelectronics
Description: Operational Amplifier

Overview of TSV782IYDT by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

Price & Stock for TSV782IYDT by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 78AK8850
Newark Opamp, 30Mhz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TSV782IYDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 600
  • 1 $2.2800
  • 10 $2.0500
  • 25 $1.9300
  • 50 $1.7900
  • 100 $1.6500
  • 250 $1.5500
  • 500 $1.3500
  • 1,000 $1.1200
$1.1200 / $2.2800 Buy Now
DISTI # 497-TSV782IYDTCT-ND
DigiKey HIGH BANDWIDTH (30MHZ) LOW OFFSE Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2500
In Stock
  • 1 $2.2800
  • 10 $2.0500
  • 25 $1.9340
  • 100 $1.6477
  • 250 $1.5471
  • 500 $1.3537
  • 1,000 $1.1217
  • 2,500 $1.0443
  • 5,000 $1.0056
$1.0056 / $2.2800 Buy Now
DISTI # TSV782IYDT
Avnet Americas SIGNAL CONDITIONING AND SUPPLY M - Tape and Reel (Alt: TSV782IYDT) Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.1144
  • 5,000 $1.0914
  • 10,000 $1.0684
$1.0684 / $1.1144 Buy Now
DISTI # 511-TSV782IYDT
Mouser Electronics Operational Amplifiers - Op Amps High bandwidth (30MHz) Low offset (200&#181, V) Rail-to-rail 5V op amp RoHS: Compliant 4950
  • 1 $2.2800
  • 10 $1.9400
  • 100 $1.6500
  • 250 $1.5500
  • 500 $1.3600
  • 1,000 $1.1300
  • 2,500 $1.0400
  • 5,000 $1.0000
$1.0000 / $2.2800 Buy Now
STMicroelectronics High bandwidth (30 MHz) low offset (200 &#181, V) rail-to-rail 5 V op amp RoHS: Compliant Min Qty: 1 4950
  • 1 $2.2300
  • 10 $1.9000
  • 100 $1.6200
  • 250 $1.5200
  • 500 $1.3300
$1.3300 / $2.2300 Buy Now
Future Electronics Operational Amplifiers - Op Amps High bandwidth (30MHz) Low offset (200uV) Rail- RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel 300
Cut Tape/Mini-Reel
  • 1 $1.9900
  • 15 $1.8100
  • 75 $1.7100
  • 250 $1.6300
  • 1,250 $1.5300
$1.5300 / $1.9900 Buy Now
Future Electronics Operational Amplifiers - Op Amps High bandwidth (30MHz) Low offset (200uV) Rail- RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel 0
Reel
  • 2,500 $1.0200
$1.0200 Buy Now
Future Electronics Operational Amplifiers - Op Amps High bandwidth (30MHz) Low offset (200uV) Rail- RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel 0
Reel
  • 2,500 $1.0200
$1.0200 Buy Now
DISTI # TSV782IYDT
Avnet Silica (Alt: TSV782IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S730201777903
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers 2500
  • 2,500 $1.0500
$1.0500 Buy Now
DISTI # C1S730201734740
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers 270
  • 1 $1.6967
  • 10 $1.5447
  • 25 $1.4948
  • 100 $1.3869
  • 250 $1.0013
$1.0013 / $1.6967 Buy Now

CAD Models for TSV782IYDT by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSV782IYDT by STMicroelectronics

TSV782IYDT
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Samacsys Manufacturer
STMicroelectronics
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0002 µA
Bias Current-Max (IIB) @25C
0.000002 µA
Common-mode Reject Ratio-Min
76 dB
Common-mode Reject Ratio-Nom
92 dB
Frequency Compensation
YES
Input Offset Voltage-Max
700 µV
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUT LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Slew Rate-Min
17 V/us
Slew Rate-Nom
20 V/us
Supply Current-Max
7.4 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
30000
Voltage Gain-Min
177827.941
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TSV782IYDT
    STMicroelectronics
    Operational Amplifier
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSV782IYDT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSV782IYDT by STMicroelectronics

Select Manufacturer
Which Manufacturer of TSV782IYDT would you like to use for your alert(s)?
  • Please alert me when TSV782IYDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSV782IYDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSV782IYDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSV782IYDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSV782IYDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSV782IYDT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: