-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power (180uA), general-purpose 5V Bipolar Op Amps, GBP=1.3MHz, small offset, quad
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13211-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2437 In Stock |
|
$1.0630 / $2.4100 | Buy Now |
DISTI #
TSV854AIDT
|
Avnet Americas | OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC T/R - Tape and Reel (Alt: TSV854AIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1294 / $1.1780 | Buy Now |
DISTI #
511-TSV854AIDT
|
Mouser Electronics | Operational Amplifiers - Op Amps 180uA at 5V 50nA 2.5 to 5.5V 1.3MHz RoHS: Compliant | 0 |
|
$1.1300 / $1.1700 | Order Now |
DISTI #
V79:2366_28372721
|
Arrow Electronics | Op Amp Quad Low Power Amplifier R-R O/P 5.5V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1221 | Americas - 1270 |
|
$0.7815 / $1.2216 | Buy Now |
|
STMicroelectronics | Low-power (180uA), general-purpose 5V Bipolar Op Amps, GBP=1.3MHz, small offset, quad RoHS: Compliant Min Qty: 1 | 0 |
|
$1.4700 / $2.4700 | Buy Now |
|
Future Electronics | TSV854A Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
|
Future Electronics | TSV854A Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0000 | Buy Now |
DISTI #
TSV854AIDT
|
Avnet Americas | OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC T/R - Tape and Reel (Alt: TSV854AIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1294 / $1.1780 | Buy Now |
DISTI #
TSV854AIDT
|
TME | IC: operational amplifier, 1.3MHz, Ch: 4, SO14, 2.3÷5.5VDC Min Qty: 1 | 0 |
|
$1.6000 / $2.4000 | RFQ |
DISTI #
TSV854AIDT
|
Avnet Silica | OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC T/R (Alt: TSV854AIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV854AIDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV854AIDT
STMicroelectronics
Low-power (180uA), general-purpose 5V Bipolar Op Amps, GBP=1.3MHz, small offset, quad
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.11 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.72 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3.9 mm |