-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3043
|
Newark | Opamp, 8Mhz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TSV911AILT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9451 |
|
$0.5940 / $1.3100 | Buy Now |
DISTI #
57P4036
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSV911AILT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6280 | Buy Now |
DISTI #
45Y8735
|
Newark | Operational Amplifier, Single, 8 Mhz, 1, 4.5 V/ S, 2.5V To 5.5V, Sot-23, 5 Rohs Compliant: Yes |Stmicroelectronics TSV911AILT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5260 / $0.5400 | Buy Now |
DISTI #
26AC4812
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics TSV911AILT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5060 / $0.5400 | Buy Now |
DISTI #
497-5998-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22648 In Stock |
|
$0.4644 / $1.2000 | Buy Now |
DISTI #
TSV911AILT
|
Avnet Americas | Operational Amplifier, 1 Channel, 8 MHz, 4.5 V/us, 2.5 V to 5.5 V, 5 Pins, SOT-23 - Tape and Reel (Alt: TSV911AILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 12000 |
|
$0.5011 / $0.5226 | Buy Now |
DISTI #
511-TSV911AILT
|
Mouser Electronics | Operational Amplifiers - Op Amps Rail-to-Rail 8MHz RoHS: Compliant | 8438 |
|
$0.4820 / $1.2000 | Buy Now |
DISTI #
V36:1790_06548437
|
Arrow Electronics | Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2314 | Americas - 33000 |
|
$0.4296 / $0.4543 | Buy Now |
DISTI #
E02:0323_00205640
|
Arrow Electronics | Op Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2344 | Europe - 3000 |
|
$0.4622 / $0.4991 | Buy Now |
|
STMicroelectronics | Wide-bandwidth (8 MHz) rail to rail input/output 5 V CMOS small offset, single operational amplifier RoHS: Compliant Min Qty: 1 | 8438 |
|
$0.6800 / $1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV911AILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV911AILT
STMicroelectronics
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 5600 | |
Wideband | NO | |
Width | 1.6 mm |