-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 8-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0849
|
Newark | Op-Amp, 8Mhz, 4.5V/Us, Soic-8, No. Of Amplifiers:1 Amplifier, Bandwidth:8Mhz, Slew Rate:4.5V/Μs, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TSV912AIDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2802 |
|
$0.7460 / $0.9800 | Buy Now |
DISTI #
296-47162-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8712 In Stock |
|
$0.3106 / $0.9300 | Buy Now |
DISTI #
V72:2272_18509289
|
Arrow Electronics | Op Amp Dual GP R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2236 Container: Cut Strips | Americas - 2005 |
|
$0.3154 / $0.5272 | Buy Now |
DISTI #
65213299
|
Verical | Op Amp Dual GP R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2236 | Americas - 2005 |
|
$0.3154 / $0.4830 | Buy Now |
|
Ameya Holding Limited | 319095 |
|
RFQ | ||
|
Chip1Cloud | IC OPAMP GP 2 CIRCUIT 8SOIC / Rail-to-Rail Input/Output, 8-MHz Operational Amplifiers | 2030 |
|
RFQ | |
DISTI #
C1S746204269725
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Cut Tape | 9604 |
|
$0.2520 / $0.5260 | Buy Now |
DISTI #
3118098
|
element14 Asia-Pacific | OP-AMP, 8MHZ, 4.5V/US, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2801 |
|
$0.3541 / $0.9536 | Buy Now |
DISTI #
3118098RL
|
element14 Asia-Pacific | OP-AMP, 8MHZ, 4.5V/US, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 2801 |
|
$0.3541 / $0.6002 | Buy Now |
DISTI #
3118098
|
Farnell | OP-AMP, 8MHZ, 4.5V/US, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 2802 |
|
$0.3356 / $1.0305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV912AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSV912AIDR
Texas Instruments
Dual, 5.5-V, 8-MHz, RRIO operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-07-31 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 103 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 6.5 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 8000 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for TSV912AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV912AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSV912AQDRQ1 | Automotive-grade, dual, 5.5-V, 8-MHz, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TSV912AIDR vs TSV912AQDRQ1 |
TSV912AIDT | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual | STMicroelectronics | TSV912AIDR vs TSV912AIDT |
TSV912AID | Rail to rail input/output widebandwidth op-amps | STMicroelectronics | TSV912AIDR vs TSV912AID |