-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, dual
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P4870
|
Newark | Opamp, 8Mhz, -40 To 125Deg C, No. Of Channels:2Channels, Gain Bandwidth Product:8Mhz, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:100µv Rohs Compliant: Yes |Stmicroelectronics TSV912IDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10337 |
|
$0.3740 | Buy Now |
DISTI #
497-8165-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24345 In Stock |
|
$0.4452 / $0.8300 | Buy Now |
DISTI #
08P4870
|
Avnet Americas | Operational Amplifier, 2 Channels, 8 MHz, 4.5 V/us, 2.5 V to 5.5 V, 8 Pins, SOIC - Product that comes on tape, but is not reeled (Alt: 08P4870) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 2609 Partner Stock |
|
$0.5810 / $0.8300 | Buy Now |
DISTI #
TSV912IDT
|
Avnet Americas | Operational Amplifier, 2 Channels, 8 MHz, 4.5 V/us, 2.5 V to 5.5 V, 8 Pins, SOIC - Tape and Reel (Alt: TSV912IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4417 / $0.4666 | Buy Now |
DISTI #
511-TSV912IDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Input Output 8MH TSV911 TSV912 TSV914 RoHS: Compliant | 2039 |
|
$0.4450 / $0.8300 | Buy Now |
|
STMicroelectronics | Wide-bandwidth (8 MHz) rail-to-rail input/output 5 V CMOS dual operational amplifier RoHS: Compliant Min Qty: 1 | 2039 |
|
$0.4700 / $0.8100 | Buy Now |
|
Future Electronics | TSV91x Series 5.5 V 8 MHz Single Rail-to-Rail Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 50000Reel |
|
$0.4800 | Buy Now |
|
Future Electronics | TSV91x Series 5.5 V 8 MHz Single Rail-to-Rail Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4800 | Buy Now |
|
Future Electronics | TSV91x Series 5.5 V 8 MHz Single Rail-to-Rail Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4350 / $0.4550 | Buy Now |
DISTI #
TSV912IDT
|
TME | IC: operational amplifier, 8MHz, Ch: 2, SO8, 2.5÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.6900 / $1.0300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV912IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV912IDT
STMicroelectronics
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, dual
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 5600 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TSV912IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV912IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSV912ID | Rail to rail input/output widebandwidth op-amps | STMicroelectronics | TSV912IDT vs TSV912ID |