Amplifier Circuits
TSV991IQ2T
STMicroelectronics
Description: Wide-bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, single

Overview of TSV991IQ2T by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TSV991IQ2T by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 40X8890
Newark Signal Conditioning And Supply M |Stmicroelectronics TSV991IQ2T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-14867-1-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8DFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.0100
  • 3,000 $0.4306
  • 6,000 $0.4090
  • 15,000 $0.3937
$0.3937 / $1.0100 Buy Now
DISTI # TSV991IQ2T
Avnet Americas OP Amp Single GP R-R I/O 5.5V 8-Pin DFN T/R - Tape and Reel (Alt: TSV991IQ2T) RoHS: Compliant Min Qty: 685 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2600 Partner Stock
  • 685 $0.4878
  • 690 $0.4823
  • 1,400 $0.4750
  • 3,500 $0.4714
  • 6,900 $0.4622
  • 35,000 $0.4567
  • 69,000 $0.4458
$0.4458 / $0.4878 Buy Now
DISTI # TSV991IQ2T
Avnet Americas OP Amp Single GP R-R I/O 5.5V 8-Pin DFN T/R - Tape and Reel (Alt: TSV991IQ2T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel 2600 Factory Stock
  • 3,000 $0.3989
  • 6,000 $0.3867
  • 12,000 $0.3776
$0.3776 / $0.3989 Buy Now
DISTI # 511-TSV991IQ2T
Mouser Electronics Operational Amplifiers - Op Amps RRIO high merit factor op-amps RoHS: Compliant 0
  • 3,000 $0.4300
  • 6,000 $0.4090
  • 9,000 $0.3930
$0.3930 / $0.4300 Order Now
STMicroelectronics Wide-bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, single RoHS: Compliant Min Qty: 1 0
  • 1 $0.9900
  • 10 $0.8900
  • 100 $0.6900
  • 500 $0.5700
$0.5700 / $0.9900 Buy Now
Future Electronics TSV991 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel 3000
Reel
  • 3,000 $0.3900
$0.3900 Buy Now
Future Electronics TSV991 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 3,000 $0.3900
$0.3900 Buy Now
Future Electronics TSV991 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 3,000 $0.3900
$0.3900 Buy Now
Quest Components OPERATIONAL AMPLIFIER, 1 FUNC, 7500UV OFFSET-MAX, CMOS, PDSO8 12000
  • 1 $0.9027
  • 2,128 $0.3310
  • 4,533 $0.3159
$0.3159 / $0.9027 Buy Now
Rochester Electronics TSV991 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 2600
  • 1 $0.5329
  • 25 $0.5222
  • 100 $0.5009
  • 500 $0.4796
  • 1,000 $0.4530
$0.4530 / $0.5329 Buy Now
DISTI # TSV991IQ2T
TME IC: operational amplifier, 20MHz, Ch: 1, DFN8, 2.5÷5.5VDC, IB: 0.1nA Min Qty: 1 0
  • 1 $0.9600
  • 5 $0.8710
  • 25 $0.7700
  • 100 $0.6920
  • 500 $0.6360
$0.6360 / $0.9600 RFQ
DISTI # TSV991IQ2T
Avnet Silica OP Amp Single GP R-R I/O 5.5V 8-Pin DFN T/R (Alt: TSV991IQ2T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S730201431232
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant 6000
  • 3,000 $0.4420
$0.4420 Buy Now
DISTI # TSV991IQ2T
EBV Elektronik OP Amp Single GP R-R I/O 5.5V 8-Pin DFN T/R (Alt: TSV991IQ2T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for TSV991IQ2T by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSV991IQ2T by STMicroelectronics

TSV991IQ2T
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
HVSON, SOLCC8,.08,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
STMicroelectronics
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Min
53 dB
Common-mode Reject Ratio-Nom
78 dB
Frequency Compensation
YES
Input Offset Voltage-Max
7500 µV
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e3
Length
2 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.08,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
0.6 mm
Slew Rate-Nom
10 V/us
Supply Current-Max
1.1 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
20000
Voltage Gain-Min
5600
Wideband
NO
Width
2 mm
Want to compare parts?
  1. TSV991IQ2T
    STMicroelectronics
    Wide-bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, single
    VS

Related Parts for TSV991IQ2T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSV991IQ2T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSV991IQ2T by STMicroelectronics

Select Manufacturer
Which Manufacturer of TSV991IQ2T would you like to use for your alert(s)?
  • Please alert me when TSV991IQ2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSV991IQ2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSV991IQ2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSV991IQ2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSV991IQ2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSV991IQ2T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: