Part Details for TSX-1A14.99898 MHZ by Toyo Fan
Overview of TSX-1A14.99898 MHZ by Toyo Fan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-101A14 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
G881A14102T3EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Dual row, 3.0mm pitch, 14 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY | |
G881A14001TEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Right Angle, Dual row, 3.0mm pitch, 14 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for TSX-1A14.99898 MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3546 |
|
RFQ |