Part Details for TSX-3225 16.0000MF20G-C3 by Seiko Epson Corporation
Overview of TSX-3225 16.0000MF20G-C3 by Seiko Epson Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSX-3225 16.0000MF20G-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSX-322516.0000MF20G-C3-ND
|
DigiKey | CRYSTAL 16.0000MHZ 18PF SMD Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6141 | Buy Now |
DISTI #
732-TSX322516MF20GC3
|
Mouser Electronics | Crystals XTAL MHZ +/-10PPM +/-20PPM-40-105C 18PF 250TR | 0 |
|
$0.4850 / $0.8400 | Order Now |
DISTI #
V79:2366_27179808
|
Arrow Electronics | Crystal 16MHz ±10ppm (Tol) ±20ppm (Stability) 18pF FUND 60Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 401 Package Multiple: 1 Date Code: 2215 | Americas - 1106 |
|
$0.2349 / $0.2492 | Buy Now |
DISTI #
65668787
|
Verical | Crystal 16MHz ±10ppm (Tol) ±20ppm (Stability) 18pF FUND 60Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 401 Package Multiple: 1 Date Code: 2215 | Americas - 1106 |
|
$0.2349 / $0.2492 | Buy Now |