Part Details for TSX-3225 24.000000MHZ 9.0 +10.0-10.0 by Seiko Epson Corporation
Overview of TSX-3225 24.000000MHZ 9.0 +10.0-10.0 by Seiko Epson Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSX-3225 24.000000MHZ 9.0 +10.0-10.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60660838
|
Verical | Crystal 24MHz ±10ppm (Tol) 9pF FUND 40Ohm 4-Pin Mini-CSMD Min Qty: 41 Package Multiple: 1 | Americas - 2421 |
|
$0.3838 / $0.7675 | Buy Now |
|
Bristol Electronics | 44000 |
|
RFQ | ||
DISTI #
C1S758000021863
|
Chip1Stop | Resonators RoHS: Compliant Container: Cut Tape | 2421 |
|
$0.3070 / $0.9210 | Buy Now |