There are no models available for this part yet.
Overview of TSX-3225 24.0000MF10P-G by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for TSX-3225 24.0000MF10P-G by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TSX-322524.0000MF10P-G-ND
|
DigiKey | CRYSTAL 24.0000MHZ 20PF SMD Min Qty: 100 Lead time: 18 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6141 | Buy Now | |
DISTI #
732-3225240000MF10PG
|
Mouser Electronics | Crystals XTAL MHZ +/-10PPM+/-10PPM-20~85C 20.0PF BULK - CUT TAPE | 0 |
|
$0.5060 / $0.8400 | Order Now |