Part Details for TSX-3225 25.0000MF20X-C0 by Seiko Epson Corporation
Overview of TSX-3225 25.0000MF20X-C0 by Seiko Epson Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSX-3225 25.0000MF20X-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-TSX-322525.0000MF20X-C0TR-ND
|
DigiKey | TSX-3225 25.0000MF20X-C0: XTAL M Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2262 | Buy Now |
DISTI #
732-TSX-322525MF2X-C
|
Mouser Electronics | Crystals TSX-3225 25.0000MF20X-C0: XTAL MHZ +/-10PPM+/-20PPM-40 85C 18.0PF 1K TR | 0 |
|
$0.1880 / $0.4200 | Order Now |
DISTI #
73600727
|
Verical | Crystal 25MHz ±10ppm (Tol) ±20ppm (Stability) 18pF FUND 40Ohm 4-Pin Mini-CSMD Bulk RoHS: Compliant Min Qty: 570 Package Multiple: 5 Date Code: 2022 | Americas - 28315 |
|
$0.1328 / $0.1473 | Buy Now |