Part Details for TSX-3225 26.0000MF20X-AC by Seiko Epson Corporation
Overview of TSX-3225 26.0000MF20X-AC by Seiko Epson Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for TSX-3225 26.0000MF20X-AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-TSX-322526.0000MF20X-AC-ND
|
DigiKey | TSX-3225 26.0000MF20X-AC: XTAL + Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6141 | Buy Now |
DISTI #
732-TSX-322526.0000M
|
Mouser Electronics | Crystals TSX-3225 26.0000MF20X-AC: XTAL +/-10PPM+/-20PPM-40~85C 9.0PF BULK - CUT TAPE RoHS: Compliant | 0 |
|
$0.4670 / $0.8400 | Order Now |
DISTI #
73600772
|
Verical | Crystal 26MHz ±10ppm (Tol) ±20ppm (Stability) 9pF FUND 40Ohm 4-Pin Mini-CSMD Bulk RoHS: Compliant Min Qty: 490 Package Multiple: 5 Date Code: 2022 | Americas - 71500 |
|
$0.1329 / $0.1550 | Buy Now |
DISTI #
C1S758000449111
|
Chip1Stop | TSX-3225 26.000000MHZ 9PF ±10PPM -40~+85℃ RoHS: Compliant | 70683 |
|
$0.1640 / $0.2340 | Buy Now |