There are no models available for this part yet.
Overview of TSX-3225 40.00M-A0AANNH40RE6 by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for TSX-3225 40.00M-A0AANNH40RE6 by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
114-TSX-322540.00M-A0AANNH40RE6TR-ND
|
DigiKey | TSX-3225 40.00M-A0AANNH40RE6: XT Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2262 | Buy Now | |
DISTI #
732-2540A0AANNH40RE6
|
Mouser Electronics | Crystals TSX-3225 40.00M-A0AANNH40RE6: XTAL MHZ 10PF +/-10PPM +/-20PPM-40~105CESR=40 OHM DL=100uW 2K TR RoHS: Compliant | 0 |
|
$0.1880 / $0.4200 | Order Now |