Part Details for TSX00003 by Arduino
Overview of TSX00003 by Arduino
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSX00003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6341
|
Newark | Relay Proto Shield, Mkr Board, Silicon Manufacturer:-, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:-, Silicon Family Name:-, For Use With:Arduino Mkr Boards, Kit Contents:Relay Shield Daughter Board Rohs Compliant: Yes |Arduino TSX00003 (Alternate Part Number: 813747020527 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$15.3600 | Buy Now |
DISTI #
1050-1140-ND
|
DigiKey | MKR RELAY SHIELD Min Qty: 1 Lead time: 10 Weeks Container: Box |
56 In Stock |
|
$19.2000 | Buy Now |
DISTI #
TSX00003
|
Avnet Americas | Daughter Board, Relay Shield for Arduino MKR, 2 x 3.3V DPDT Relays - Boxed Product (Development Kits) (Alt: TSX00003) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$16.0680 / $18.3443 | Buy Now |
DISTI #
782-TSX00003
|
Mouser Electronics | Other Development Tools MKR RELAY SHIELD RoHS: Compliant | 32 |
|
$19.2000 | Buy Now |
|
Onlinecomponents.com | Arduino MKR Relay Protoshield RoHS: Compliant | 0 |
|
$17.0100 / $19.2000 | Buy Now |
DISTI #
TSX00003
|
TME | Expansion board, prototype board, Comp: G5V13DC, Arduino Mkr, MKR Min Qty: 1 | 6 |
|
$18.0800 | Buy Now |
Part Details for TSX00003
TSX00003 CAD Models
TSX00003 Part Data Attributes
|
TSX00003
Arduino
Buy Now
|
Compare Parts:
TSX00003
Arduino
|
Samacsys Manufacturer | Arduino |